2798844 | Phoenix Contact

Surge protection plug, 0.3 mA, 230 VAC, 2798844

Order No.: 64P6149
EAN: 4017918073947
MPN:
2798844
VAL-MS 230 ST
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
69.9125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.9125 €

Surge protection plug, 2798844, Phoenix Contact

Surge protection connector type 2 with high-capacity varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 230 V AC.

Features

  • Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
  • Easy testing and insulation measurement, thanks to pluggable protection modules
  • Wide range of applications due to various nominal voltages
  • High degree of modularity provides individual solutions for every application
Technical specifications
Connection pluggable
Version surge protection plug
Assembly DIN rail
Rated current 0.3 mA
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Rated current
Version
Assembly
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Rated current
Version
Assembly
Connection
Surge protection plug, 750 VDC, 1033727
Order No.:
 64P6145
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1033727
Available: 0 pcs. Leadtime: On Request **
Total Price: 58.48 € *
1 pcs.
58.4766 €
750 VDC
surge protection plug
pluggable
Surge protection plug, 0.25 mA, 240-415 VAC, 2807599
Order No.:
 64P6147
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2807599
Available: 0 pcs. Leadtime: On Request **
Total Price: 74.87 € *
1 pcs.
74.8748 €
240-415 VAC
0.25 mA
surge protection plug
pluggable
Surge protection plug, 0.3 mA, 230 VAC, 2798844
Order No.:
 64P6149
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2798844
Available: 0 pcs. Leadtime: On Request **
Total Price: 69.91 € *
1 pcs.
69.9125 €
230 VAC
0.3 mA
surge protection plug
DIN rail
pluggable