2865625 | Phoenix Contact

PHOENIX CO 2865625

Order No.: 64P5158
EAN: 4046356324618
MPN:
2865625
MACX MCR-PTB
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
140.3486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.3486 €
Technical specifications
Version feed/error message module
Width 17.5 mm
Suitable for Bus connector
Height 103.6 mm
Assembly DIN rail mounting
Depth 113.7 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Height
Depth
Version
Width
Assembly
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Depth
Version
Width
Assembly
Suitable for
PHOENIX CO 2865625
Order No.:
 64P5158
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2865625
Available: 0 pcs. Leadtime: On Request **
Total Price: 140.35 € *
1 pcs.
140.3486 €
103.6 mm
113.7 mm
feed/error message module
17.5 mm
DIN rail mounting
Bus connector
PHOENIX CO 2924184
Order No.:
 64P5159
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2924184
Available: 0 pcs. Leadtime: On Request **
Total Price: 139.50 € *
1 pcs.
139.5037 €
108.4 mm
113.7 mm
feed/error message module
17.5 mm
DIN rail mounting
Bus connector