1200282 | Phoenix Contact
Replacement blade for stripping tool, L 12 mm, 20 g, 1200282
Order No.: 64P8253
EAN: 4055626366593
MPN:
1200282
WIREFOX SAC/SB
Unit Price (€ / pc.)
56.6202 € *
Available: 0 pcs.
Leadtime: On Request **
Spare knife, 1200282, Phoenix Contact
Replacement knife for stripping tool - WIREFOX SAC/SB.
Technical specifications
Version | replacement blade | |
Suitable for | stripping tool | |
Weight | 20 g | |
Length | 12 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |