2316433 | Phoenix Contact
Terminal box, (H x W x D) 304.8 x 355.6 x 127 mm, IP66, stainless steel, gray, 2316433
Not suitable for new designs, LTB: 10.31.2024
Unit Price (€ / pc.)
1,820.9261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,820.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,820.9261 €
Junction box, 2316433, Phoenix Contact
Stainless steel field junction box with 16 ports for use in hazardous locations. Includes 12-spur block device coupler (FB-12SP) for Foundation Fieldbus or PROFIBUS PA, trunk cable (+, -, S) is connected to a Plugtrab surge base (PT 4+F-BE).
Features
- Single-sided plug configuration eliminates cable bend radius issues
- Provides current limiting short-circuit protection per spur
- Terminator preinstalled
Technical specifications
Version | terminal box | |
Width | 355.6 mm | |
Colour | gray | |
Height | 304.8 mm | |
Material | stainless steel | |
Degree of protection (IP) | IP66 | |
Depth | 127 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |