1654853 | Phoenix Contact
USB patch cable, USB plug type A, straight to USB plug type B, straight, 1 m, blue
Order No.: 62P5098
EAN: 4017918984199
MPN:
1654853
VS-04-2X2X26C7/7-SDA/SDB/1,0
Unit Price (€ / pc.)
57.0605 € *
Available: 0 pcs.
Leadtime: On Request **
USB cable, 1654853, Phoenix Contact
Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/standard on USB type B/standard, length: 1 m.
Technical specifications
Connection (1) | USB plug type A, straight | |
Connection (2) | USB plug type B, straight | |
Colour | blue | |
Cable length | 1 m | |
USB Standard | USB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |