1655755 | Phoenix Contact
USB patch cable, USB plug type A, straight to open end, 2 m, blue
USB cable, 1655755, Phoenix Contact
Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/IP67 on open cable end, length: 2 m.
Connection (1) | USB plug type A, straight | |
Connection (2) | open end | |
Colour | blue | |
Cable length | 2 m | |
USB Standard | USB |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |