PP935 | Pico Technolgies
4-channel PC oscilloscope PP935, 100 MHz, 500 MSa/s, 3.5 ns
PC Oscilloscope, PP935, Pico Technolgies
100 MHz 4-channel mixed-signal oscilloscope
Sample Rate | 500 MSa/s | |
Rise time | 3.5 s | |
Number of channels | 4 | |
Version | PC oscilloscope | |
Bandwidth | 100 MHz | |
Width | 170 mm | |
Weight | 500 g | |
Height | 40 mm | |
Category | Cat I | |
Length | 190 mm |
Country of origin | GB |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |