PC-16SH10IP06104B2020-TA | Piher
Carbon potentiometer, 100 kΩ, 0.2 W, logarithmisch, solder pin, PC-16SH10IP06104B2020-TA
Panel mount potentiometer, PC-16SH10IP06104B2020-TA, Piher
ThePC-16SH10IP06104B2020-TA is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
ohmic resistance | 100 kΩ | |
Connection | solder pin | |
Version | carbon potentiometer | |
Width | 8 mm | |
Rotary range, electrical | 280 ° | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Length | 16 mm | |
Power | 0.2 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | angled | |
Track Taper | logarithmic |
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Ammopack with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |