PT 15 NH 10K | Piher

Layered trimmer potentiometer, 10 kΩ, 0.25 W, THT, lateral, PT 15 NH 10K

Order No.: 66E502
EAN: 4099879889867
MPN:
PT 15 NH 10K
PT15NH05-103A2020--S
Series: PT15
Piher
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 18 pcs.
Available in 4 Days: 1,430 pcs.
Leadtime: 1 Week **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 15 NH 10K,Piher

Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.

Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version layered trimmer potentiometer
Width 6 mm
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting lateral
Contact distance RM 10/5
Length 15 mm
Power 0.25 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±30 %
Temperature coefficient ±300 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 66E538

Manufacturer SKU:

 5214 ROT

 

Available: 884 pcs. Leadtime: 11 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1476 €
100 pcs.
0.0904 €
500 pcs.
0.0750 €
1000 pcs.
0.0702 €
2000 pcs.
0.0666 €

Order No.:

 66E532

Manufacturer SKU:

 5272 ROT

 

Available: 290 pcs. Leadtime: 7 Weeks **
0.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1476 €
1000 pcs.
0.0904 €
2000 pcs.
0.0750 €
4000 pcs.
0.0702 €
6000 pcs.
0.0655 €
Variations
ohmic resistance
Width
Tolerance
Contact distance
Version
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Tolerance
Contact distance
Version
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
Layered trimmer potentiometer, 500 Ω, 0.25 W, THT, lateral, PT 15 NH 500R
Order No.:
 66E494
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 500R
Available: 252 pcs. Leadtime: 9 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
25 pcs.
0.6426 €
100 pcs.
0.5236 €
250 pcs.
0.4641 €
1000 pcs.
0.4046 €
500 Ω
6 mm
±30 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 50 kΩ, 0.25 W, THT, lateral, PT 15 NH 50K
Order No.:
 66E506
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 50K
Available: 106 pcs. Available in 4 Days: 900 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
50 kΩ
6 mm
±20 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 10 kΩ, 0.25 W, THT, lateral, PT 15 NH 10K
Order No.:
 66E502
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 10K
Available: 18 pcs. Available in 4 Days: 1,430 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
10 kΩ
6 mm
±30 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 2.5 kΩ, 0.25 W, THT, lateral, PT 15 NH 2K5
Order No.:
 66E498
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 2K5
Available: 31 pcs. Leadtime: 9 Weeks **
Total Price: 0.73 € *
1 pcs.
0.7259 €
25 pcs.
0.5712 €
100 pcs.
0.4879 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
2.5 kΩ
6 mm
±30 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 5 kΩ, 0.25 W, THT, lateral, PT 15 NH 5K0
Order No.:
 66E500
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 5K0
Available: 18 pcs. Available in 4 Days: 3,757 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
5 kΩ
6 mm
±30 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 25 kΩ, 0.25 W, THT, lateral, PT 15 NH 25K
Order No.:
 66E504
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 25K
Available: 8 pcs. Available in 4 Days: 481 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
25 kΩ
6 mm
±20 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 250 Ω, 0.25 W, THT, on top, PT 15 NH 250R
Order No.:
 66E492
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 250R
Available: 957 pcs. Available in 4 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3570 €
2500 pcs.
0.3213 €
250 Ω
7 mm
±30 %
RM 12.5/10
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 100 kΩ, 0.25 W, THT, lateral, PT 15 NH 100K
Order No.:
 66E508
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 100K
Available: 147 pcs. Available in 4 Days: 3,930 pcs. Leadtime: 1 Week **
Total Price: 1.18 € *
1 pcs.
1.1781 €
10 pcs.
0.7378 €
50 pcs.
0.6426 €
250 pcs.
0.5474 €
1000 pcs.
0.4879 €
100 kΩ
6 mm
±30 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W
Layered trimmer potentiometer, 1 kΩ, 0.25 W, THT, lateral, PT 15 NH 1K0
Order No.:
 66E496
Manufacturer:
 Piher
Manufacturer SKU:
 PT 15 NH 1K0
Available: 81 pcs. Available in 4 Days: 1,400 pcs. Leadtime: 1 Week **
Total Price: 0.74 € *
1 pcs.
0.7378 €
25 pcs.
0.5831 €
100 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
1 kΩ
6 mm
±30 %
RM 10/5
layered trimmer potentiometer
15 mm
THT
solder pin
linear
-25 °C
70 °C
0.25 W