PT 6 K V 103 A | Piher

Layered trimmer potentiometer, 10 kΩ, 0.1 W, THT, on top, PT 6 K V 103 A

Order No.: 66E5812
EAN: 4099879889997
MPN:
PT 6 K V 103 A
Series: PT6
Piher
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 149 pcs.
Available in 4 Days: 3,245 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
25 pcs.
0.5712 €
100 pcs.
0.4879 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 6 K V 103 A,Piher

Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.

Features

  • Excellent performance
  • Up to 10.000 life cycles
  • Polyester substrate
  • Loose and assembled shaft and knobs
  • Up to 10 mechanical detents

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmic resistance 10 kΩ
Connection solder pin
Version layered trimmer potentiometer
Width 4 mm
Rotary range, electrical 200 °
Mechanic rotary range 235 °
Seeting on top
Contact distance RM 5/2.5
Length 6.3 mm
Power 0.1 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±20 %
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Tolerance
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Tolerance
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
Layered trimmer potentiometer, 25 kΩ, 0.1 W, THT, on top, PT 6 K V 253 A
Order No.:
 66E5814
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K V 253 A
Available: 40 pcs. Available in 4 Days: 69 pcs. Leadtime: 1 Week **
Total Price: 0.73 € *
1 pcs.
0.7259 €
25 pcs.
0.5831 €
100 pcs.
0.4879 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
25 kΩ
layered trimmer potentiometer
4 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W
Layered trimmer potentiometer, 10 kΩ, 0.1 W, THT, on top, PT 6 K V 103 A
Order No.:
 66E5812
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K V 103 A
Available: 149 pcs. Available in 4 Days: 3,245 pcs. Leadtime: 1 Week **
Total Price: 0.71 € *
1 pcs.
0.7140 €
25 pcs.
0.5712 €
100 pcs.
0.4879 €
250 pcs.
0.4284 €
1000 pcs.
0.3689 €
10 kΩ
layered trimmer potentiometer
4 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W
Layered trimmer potentiometer, 2.5 kΩ, 0.1 W, THT, on top, PT 6 K V 252 A
Order No.:
 66E5808
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K V 252 A
Available: 368 pcs. Available in 4 Days: 3,942 pcs. Leadtime: 1 Week **
Total Price: 1.17 € *
1 pcs.
1.1662 €
10 pcs.
0.7259 €
50 pcs.
0.6188 €
2.5 kΩ
layered trimmer potentiometer
4 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W
Layered trimmer potentiometer, 5 kΩ, 0.1 W, THT, on top, PT 6 K V 502 A
Order No.:
 66E5810
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K V 502 A
Available: 0 pcs. Available in 4 Days: 1,574 pcs. Leadtime: 1 Week **
Total Price: 0.76 € *
1 pcs.
0.7616 €
25 pcs.
0.6069 €
100 pcs.
0.5117 €
250 pcs.
0.4522 €
1000 pcs.
0.3927 €
5 kΩ
layered trimmer potentiometer
4 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W
Layered trimmer potentiometer, 100 kΩ, 0.1 W, THT, on top, PT 6 K V 104 A
Order No.:
 66E5820
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K V 104 A
Available: 257 pcs. Available in 4 Days: 4,520 pcs. Leadtime: 1 Week **
Total Price: 5.24 € *
5 pcs.
1.0472 €
25 pcs.
0.8449 €
125 pcs.
0.7259 €
500 pcs.
0.6069 €
1000 pcs.
0.5474 €
100 kΩ
layered trimmer potentiometer
4 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W
Layered trimmer potentiometer, 1 kΩ, 0.1 W, THT, on top, PT 6 K V 102 A
Order No.:
 66E5806
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K V 102 A
Available: 100 pcs. Leadtime: 7 Weeks **
Total Price: 0.68 € *
1 pcs.
0.6783 €
50 pcs.
0.4165 €
200 pcs.
0.3451 €
500 pcs.
0.3213 €
1000 pcs.
0.2987 €
1 kΩ
layered trimmer potentiometer
4 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W