PTC 15 LH 50K | Piher

Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, lateral, PTC 15 LH 50K

Order No.: 66E4056
EAN: 4099879889461
MPN:
PTC 15 LH 50K
Series: PTC15
Piher
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 2,927 pcs.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
1.7850 €
50 pcs.
1.5589 €
250 pcs.
1.3566 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PTC 15 LH 50K,Piher

The PTC-15 potentiometer offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume.

Features

  • Excellent performance
  • Cermet resistive element
  • Up to 38 mechanical detents for tactile feedback
  • Up to 100.000 life cycles
  • Wiper positioned at initial, 50 % or fully clockwise

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmic resistance 50 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 6 mm
Rotary range, electrical 240 °
Mechanic rotary range 265 °
Seeting lateral
Contact distance RM 5/10
Length 15 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 90 °C
min. operating temperature -40 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 2.5 kΩ, 0.5 W, THT, lateral, PTC 15 LH 2K5
Order No.:
 66E4048
Manufacturer:
 Piher
Manufacturer SKU:
 PTC 15 LH 2K5
Available: 800 pcs. Leadtime: 8 Weeks **
Total Price: 1.43 € *
1 pcs.
1.4280 €
10 pcs.
1.1662 €
100 pcs.
0.9877 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
2.5 kΩ
±20 %
cermet trimmer potentiometer
6 mm
15 mm
THT
solder pin
linear
-40 °C
RM 5/10
90 °C
0.5 W
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, PTC 15 LH 10K
Order No.:
 66E4052
Manufacturer:
 Piher
Manufacturer SKU:
 PTC 15 LH 10K
Available: 365 pcs. Leadtime: 8 Weeks **
Total Price: 20.94 € *
10 pcs.
2.0944 €
50 pcs.
1.8445 €
250 pcs.
1.5946 €
1000 pcs.
1.3804 €
2500 pcs.
1.2614 €
10 kΩ
±10 %
cermet trimmer potentiometer
6 mm
15 mm
THT
solder pin
linear
-40 °C
RM 5/10
90 °C
0.5 W
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, lateral, PTC 15 LH 50K
Order No.:
 66E4056
Manufacturer:
 Piher
Manufacturer SKU:
 PTC 15 LH 50K
Available: 2,927 pcs. Leadtime: 1 Week **
Total Price: 2.86 € *
1 pcs.
2.8560 €
10 pcs.
1.7850 €
50 pcs.
1.5589 €
250 pcs.
1.3566 €
1000 pcs.
1.1781 €
50 kΩ
±10 %
cermet trimmer potentiometer
6 mm
15 mm
THT
solder pin
linear
-40 °C
RM 5/10
90 °C
0.5 W