0K4803311 | Plastro Mayer
Extension line, International, C14-Plug, angled on C13 jack, straight, H05VV-F3G1.0mm², black, 1 m
Order No.: 88F165
EAN: 4099891096335
MPN:
0K4803311
Unit Price (€ / pc.)
16.1007 € *
Available: 36 pcs.
Leadtime: 8 Weeks **
Total Price:
16.10 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1007 €
10 pcs.
14.1729 €
50 pcs.
13.2090 €
150 pcs.
12.6259 €
500 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 0K4803311, Plastro
Extension cable, International, C14-Plug on C13-Connector, H05VV-F 3G1.0 mm², grey, 1 m. It is used for the connection of moving parts of electrical appliances with medium mechanical stress in households, kitchen and office rooms.
Technical specifications
Connection (1) | C14-Plug, angled | |
Connection (2) | C13 jack, straight | |
Version | extension line | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 1 m | |
Country code | International | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |