4555-0 | Pomona

Minigrabber test clip, 60 V, black, 4555-0

Order No.: 35F205
EAN: 4099891479947
MPN:
4555-0
Minigrabber 4555
Pomona
default L
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 173 pcs.
Leadtime: 3 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Specifications

Voltage: Maximum voltage for hands free use: 300 Vrms Max.

For CE compliance, do not hold in hand when voltages exceed 30 Vrms / 60 Vdc.

Operating Temperature: +102ºC (+216ºF) Max.

Current: 5 Amperes

Technical specifications
Colour black
Material Insulation nylon
Contact material gold-plated
Rated voltage 60 V
Logistics
Country of origin US
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Contact material
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact material
Rated voltage
Material Insulation
Minigrabber test clip, 60 V, red, 4555-2
Order No.:
 25F207
Manufacturer:
 Pomona
Manufacturer SKU:
 4555-2
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 4.52 € *
1 pcs.
4.5220 €
10 pcs.
4.0341 €
50 pcs.
3.5581 €
red
gold-plated
60 V
nylon
Minigrabber test clip, 60 V, black, 4555-0
Order No.:
 35F205
Manufacturer:
 Pomona
Manufacturer SKU:
 4555-0
Available: 173 pcs. Leadtime: 3 Weeks **
Total Price: 4.52 € *
1 pcs.
4.5220 €
10 pcs.
4.1531 €
50 pcs.
3.5581 €
black
gold-plated
60 V
nylon