67353050 | PRO CAR

Power USB-C/A double socket without LED, 12-24 V, 67353050

Order No.: 37F109
EAN: 4099891714369
MPN:
67353050
PRO CAR
default L
Image may differ
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
21.3367 €

Double USB-C/A socket PD/QC, 67353050, PRO CAR

Double USB-C/A socket PD/QC with integrated power voltage converter. Supports fast charging methods as power delivery (Port C) and quick charge (Port C+A). Protection against overload, over temperature, reverse polarity, short-circuit, overvoltage protection at short voltage peaks.

Technical specifications
Connection stranded wires
Version outlet
Design straight
Colour black
Voltage 12-24 V
Logistics
Country of origin TN
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Version
Connection
Colour
Voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Version
Connection
Colour
Voltage