10220 | Projahn
HSS twist drill, Ø 2.2 mm, 53 mm, spiral length 27 mm, steel, DIN 338, 10220
Unit Price (€ / pc.)
0.9401 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8211 €
50 pcs.
0.7140 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 2.2 mm
Technical specifications
Version | HSS twist drill | |
diameter | 2.2 mm | |
Length | 53 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |