23136 | Proxxon
MicroSpeeder, 14 mm
Unit Price (€ / pc.)
11.781 € *
Available: 0 pcs.
Leadtime: 1 Week **
MicroSpeeder ratchet spanner, 23136, Proxxon
MicroSpeeder with reverse lever.
Technical specifications
Version | ratchet wrench | |
Material | chromium-vanadium steel | |
Mouth position | 15° | |
spanner size | 14 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |