23870 | Proxxon
Ring spanner. 6 x 7 mm
Order No.: 04L0153
EAN: 4006274238701
MPN:
23870
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ring spanner, 23870, Proxxon
SlimLine double ring spanner.
Technical specifications
Version | double ring wrench | |
Length | 173 mm | |
Material | chromium-vanadium steel | |
spanner size | 6/7 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |