23345 | Proxxon
MicroClick MC 15, 3 - 15 Nm, 1/4"
Unit Price (€ / pc.)
66.9851 € *
Available: 2 pcs.
Leadtime: 1 Week **
Torque screwdriver, 23345, Proxxon
Automatic quick-release when tightening screws: Clearly audible and palpable click signal when the selected torque is reached. Pre-setting of the torque by turning the knurled ring at the end of the handle, fixing it by sliding it into position. Clearly legible analogue scale display and additional micro scale for fine adjustment.
Features
- Sturdy steel shaft with rust-protective finish: double nickel and subsequent matt-finish chrome-plating
- Piece by piece calibration and final inspection. With permanent lasermarked serial number identifying the product
- Clearly legible analogue display with additional micro-scale for fine adjustment
- Pre-setting of the torque by turning the knurled ring at the end of the handle, fixing it by sliding it into position
Technical specifications
Version | torque wrench | |
Torque range | 3-15 Nm | |
Accuracy | ±3 % | |
Size | 1/4 inch | |
Length | 195 mm | |
Peak type | square |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |