23349 | Proxxon
MicroClick MC 30, 6 - 30 Nm, 1/4"
Unit Price (€ / pc.)
64.9859 € *
Available: 0 pcs.
Leadtime: 1 Week **
MicroClick MC 30, 23349, Proxxon
MicroClick MC 30. For 6-30Nm. With 1/4" square drive (6.3 mm). Total length 33 5mm.
Technical specifications
Version | torque wrench | |
Torque range | 6-30 Nm | |
Accuracy | ±3 % | |
Size | 1/4 inch | |
Length | 335 mm | |
Peak type | square |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |