QT20.241-C1 | PULS

Power supply, 24 to 28 VDC, 20 A, 480 W, QT20.241-C1

Order No.: 38C141
EAN: 4099891285203
MPN:
QT20.241-C1
Series: Q-Serie
PULS
default L
Image may differ
Unit Price (€ / pc.)
380.7643 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
380.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
380.7643 €
Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 20 A
Width 65 mm
Input voltage AC 380-480 VAC
Height 124 mm
Power 480 W
Degree of protection (IP) IP20
Depth 127 mm
efficiency 95 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Output current
efficiency
Power
Depth
Input voltage AC
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Output current
efficiency
Power
Depth
Input voltage AC
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
Power supply, 24 to 28 VDC, 20 A, 480 W, QT20.241
Order No.:
 25K4387
Manufacturer:
 PULS
Manufacturer SKU:
 QT20.241
Available: 10 pcs. Leadtime: 3 Weeks **
Total Price: 383.01 € *
1 pcs.
383.0134 €
3 pcs.
371.5180 €
10 pcs.
358.7493 €
25 pcs.
349.1817 €
65 mm
20 A
95 %
480 W
127 mm
380-480 VAC
124 mm
24 to 28 VDC
1
IP20
Power supply, 24 to 28 VDC, 40 A, 960 W, QT40.241
Order No.:
 25K4389
Manufacturer:
 PULS
Manufacturer SKU:
 QT40.241
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 451.01 € *
1 pcs.
451.01 €
110 mm
40 A
95.3 %
960 W
127 mm
380-480 VAC
124 mm
24 to 28 VDC
1
IP20
Power supply, 24 to 28 VDC, 20 A, 480 W, QT20.241-C1
Order No.:
 38C141
Manufacturer:
 PULS
Manufacturer SKU:
 QT20.241-C1
Available: 0 pcs. Leadtime: On Request **
Total Price: 380.76 € *
8 pcs.
380.7643 €
65 mm
20 A
95 %
480 W
127 mm
380-480 VAC
124 mm
24 to 28 VDC
1
IP20