2111O155 | QUADRIOS
LED, THT, Ø 3 mm, red, 625 nm, 700 mcd, 30°, 2111O155
LED, 2111O155, QUADRIOS
This round LED is perfect for standard applications with semiconductor light. LED always need to be driven with current-limitation (pre-resistor or constant-current-source) to avoid any damages of the component. Anode = positive / Cathode = negative voltage. LED is not shock-sensitive and has a low power consumption.
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2 V | |
Forward Current | 20 mA | |
diameter | 3 mm | |
Colour of the LED | red | |
Length | 5.1 mm | |
Light intensity typ. | 0.7 cd | |
Lens | red | |
max. operating temperature | 80 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Wavelength | 625 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |