142342 | Raaco
Small parts case, blue, (W x D) 413 x 330 mm, 142342
Component service cases, type Raaco CarryLite
Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).
Bare with 58 mm height and document compartment, CarryLite 55../DL
With sandwich lid without U profile, with tray, e.g for up to 5 loose document sheets or a content overview; matching inserts: 55 A
Type: CarryLite 55 5x10-0/DL, W 413, D 330 mm
Version | component case | |
Width | 413 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 1.4 kg | |
Material | PP | |
Depth | 330 mm |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |