1.11.071.001/0660 | RAFI
LED signal light, 28 V, blue, Mounting Ø 30.3 mm, LED number: 1
Unit Price (€ / pc.)
43.554 € *
Available: 10 pcs.
Leadtime: 1 Week **
The RAMO I signal lamps extend the series with a bright and energy-efficient signal lamp. Due to the concave aperture, the beam and viewing angle is more than 180° and therefore optically different from the RAMO T pushbuttons. As with all RAMO actuators, the connection is easily made via Plug & Play without manual wiring - with M12 sensor cables.
Technical specifications
Connection | M12 plug, 4 pole (A coded) | |
Number of LEDs | 1 | |
Diode Diameter | 22 mm | |
Installation diameter | 30.3 mm | |
Farbe der Beleuchtung | blue | |
Assembly | screw mounting | |
Rated voltage | 28 V | |
Rated current | 12 mA |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |