5.49.277.052/1002 | RAFI
Cap, square, (L x W x H) 16.4 x 16.4 x 3.2 mm, transparent, for pushbutton switch, 5.49.277.052/1002
Corresponding translucent keycaps for design 1 and 2, square, type 5.49.277.052/.
Technical attributes (type, type of contact (NC, NO), contact function): 5.49.277.052/1002, clear, for filament bulbs and LED
Version | square | |
Width | 16.4 mm | |
Colour | transparent | |
Suitable for | pushbutton switch | |
Height | 3.2 mm | |
Length | 16.4 mm | |
Accessory Type | cap |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |