408452-000 | Raychem

Beaded heat shrink sleeve, straight, S1 (17.02/6.91 mm), S2 (17.02/3 mm), 408452-000

Order No.: 34P5197
EAN: 4099891282059
MPN:
408452-000
202K111-25/225-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
16.9575 € *
Available: 0 pcs.
Available in 5 Days: 1,449 pcs.
Leadtime: 1 Week **
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
10 pcs.
16.9575 €
30 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 408452-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version straight
Flammable Yes
Colour black
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contains glue inside
Version
Colour
min. operating temperature
max. operating temperature
Flammable
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contains glue inside
Version
Colour
min. operating temperature
max. operating temperature
Flammable
Raychem 202K111-25-0, 396040-000
Order No.:
 34P4184
Manufacturer:
 Raychem
Manufacturer SKU:
 396040-000
Available: 0 pcs. Available in 5 Days: 291 pcs. Leadtime: 1 Week **
Total Price: 12.02 € *
10 pcs.
12.0190 €
40 pcs.
11.7929 €
No
straight
black
-75 °C
150 °C
Yes