661273-000 | Raychem

Heat shrink cable transition, 2:1, T-shape, S1 (26.92/13.49 mm), S2 (26.92/13.49 mm), 661273-000

Order No.: 34P5277
EAN: 4099891282387
MPN:
661273-000
301A034-25/225-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
128.1154 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
128.1154 €

Heat shrink boot, 661273-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version T-shape
Flammable Yes
Colour black
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 2.3 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contains glue inside
Version
Colour
Wall thickness
min. operating temperature
max. operating temperature
Flammable
1 item in 2 variations
*incl. VAT plus shipping costs