5058724002 | Raychem
Heatshrink tubing, 2:1, (5.21/2.4 mm), polyolefine, cross-linked, black
Unit Price (€ / mtr.)
0.9639 € *
Available: 583 mtr.
Leadtime: On Request **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9639 €
50 mtr.
0.8449 €
250 mtr.
0.7378 €
1000 mtr.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type TE Connectivity/Raychem VERSAFIT-.
Highly flame-retardant, very flexible material on polyolefin base, good resistance against acids, bases and solvents. The tubing provides excellent component and splice protection. Ideal for bundling cables together to produce light-weight and ultra flexible cable harnesses
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 5.21 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.51 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |