5677552005 | Raychem
Heatshrink tubing, 3:1, (1/0.5 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
1.7731 € *
Available: 94 pcs.
Leadtime: On Request **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
6 pcs.
1.7731 €
12 pcs.
1.6184 €
60 pcs.
1.4161 €
120 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-3/32-4-STK, Raychem
RNF-100-3/32-4-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 0.5 mm | |
Inner diameter before shrinkage | 1 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.45 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |