CH4705-000 | Raychem

TE Connectivity/Raychem CH4705-000

Order No.: 34P3168
EAN: 4099889709421
MPN:
CH4705-000
KTKK-0670AC
Raychem
default L
Image may differ
Unit Price (€ / pc.)
336.7105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
336.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
336.7105 €

Backshell adapter, CH4705-000, Raychem

The CH4705-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material Cadmium
Cable diameter 5 to 7 mm
Contact connection cable connection
Assembly cable assembly
Orientation straight
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Shell Material
Cable diameter
Orientation
Version
Assembly
Contact connection
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Assembly
Contact connection
TE Connectivity/Raychem 480039-000
Order No.:
 34P3179
Manufacturer:
 Raychem
Manufacturer SKU:
 480039-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 290.76 € *
7 pcs.
290.7646 €
aluminum alloy
7.2 to 11 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 944471-000
Order No.:
 34P3171
Manufacturer:
 Raychem
Manufacturer SKU:
 944471-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 428.13 € *
4 pcs.
428.1263 €
8 pcs.
419.5702 €
16 pcs.
411.0022 €
aluminum alloy
6 to 9 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 194905-000
Order No.:
 34P3174
Manufacturer:
 Raychem
Manufacturer SKU:
 194905-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 528.56 € *
4 pcs.
528.5623 €
aluminum alloy
7.2 to 11 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 156431-000
Order No.:
 34P3176
Manufacturer:
 Raychem
Manufacturer SKU:
 156431-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 191.08 € *
50 pcs.
191.0783 €
aluminum alloy
7.2 to 11 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem CJ0765-000
Order No.:
 34P3175
Manufacturer:
 Raychem
Manufacturer SKU:
 CJ0765-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 226.03 € *
7 pcs.
226.0286 €
14 pcs.
221.5066 €
Cadmium
7.2 to 11 mm
straight
adapter
cable assembly
cable connection
TE Connectivity/Raychem CH4705-000
Order No.:
 34P3168
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4705-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 336.71 € *
50 pcs.
336.7105 €
Cadmium
5 to 7 mm
straight
adapter
cable assembly
cable connection
TE Connectivity/Raychem 743369-000
Order No.:
 34P3172
Manufacturer:
 Raychem
Manufacturer SKU:
 743369-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 143.78 € *
50 pcs.
143.7758 €
aluminum alloy
6 to 9 mm
straight
adapter
cable assembly
cable connection
TE Connectivity/Raychem 774179-000
Order No.:
 34P3181
Manufacturer:
 Raychem
Manufacturer SKU:
 774179-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 686.09 € *
25 pcs.
686.0945 €
aluminum
8.5 to 17 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem CH4709-000
Order No.:
 34P3183
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4709-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 600.33 € *
25 pcs.
600.3312 €
Cadmium
15.8 to 29 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 977443-000
Order No.:
 34P3177
Manufacturer:
 Raychem
Manufacturer SKU:
 977443-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 433.51 € *
4 pcs.
433.5051 €
8 pcs.
424.8300 €
16 pcs.
416.1668 €
aluminum alloy
7.2 to 11 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 621271-000
Order No.:
 34P3173
Manufacturer:
 Raychem
Manufacturer SKU:
 621271-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 536.67 € *
14 pcs.
536.6662 €
aluminum alloy
6 to 9 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 859169-000
Order No.:
 34P3182
Manufacturer:
 Raychem
Manufacturer SKU:
 859169-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 309.69 € *
6 pcs.
309.6856 €
aluminum alloy
10 to 21 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem CH4707-000
Order No.:
 34P3178
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4707-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 541.78 € *
50 pcs.
541.7832 €
Cadmium
7.2 to 11 mm
straight
adapter
cable assembly
cable connection
TE Connectivity/Raychem 214941-000
Order No.:
 34P3169
Manufacturer:
 Raychem
Manufacturer SKU:
 214941-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 247.67 € *
14 pcs.
247.6747 €
aluminum alloy
5 to 7 mm
angled
adapter
cable assembly
cable connection