CH4732-000 | Raychem

TE Connectivity/Raychem CH4732-000

Order No.: 34P3262
EAN: 4099889710137
MPN:
CH4732-000
KTKK-2801C
Raychem
default L
Image may differ
Unit Price (€ / pc.)
172.5857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
172.59 € *
Price list
Quantity
Price per unit*
9 pcs.
172.5857 €
18 pcs.
169.1347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, CH4732-000, Raychem

The CH4732-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material Cadmium
Cable diameter 6 to 9 mm
Contact connection cable connection
Assembly cable assembly
Orientation angled
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable diameter
Shell Material
Version
Assembly
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Shell Material
Version
Assembly
Orientation
Contact connection
TE Connectivity/Raychem CH4734-000
Order No.:
 34P3264
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4734-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 225.31 € *
20 pcs.
225.3146 €
6 to 9 mm
Cadmium
adapter
cable assembly
angled
cable connection
TE Connectivity/Raychem CH4733-000
Order No.:
 34P3263
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4733-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 184.60 € *
8 pcs.
184.6047 €
16 pcs.
180.9157 €
7.2 to 11 mm
Cadmium
adapter
cable assembly
angled
cable connection
TE Connectivity/Raychem CH4732-000
Order No.:
 34P3262
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4732-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 172.59 € *
9 pcs.
172.5857 €
18 pcs.
169.1347 €
6 to 9 mm
Cadmium
adapter
cable assembly
angled
cable connection