CM4496-000 | Raychem

TE Connectivity/Raychem CM4496-000

Order No.: 34P3234
EAN: 4099889709919
MPN:
CM4496-000
KTKK-1956C
Raychem
default L
Image may differ
Unit Price (€ / pc.)
275.3898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
275.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
275.3898 €

Backshell adapter, CM4496-000, Raychem

The CM4496-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material Cadmium
Cable diameter 10 to 21 mm
Contact connection cable connection
Assembly cable assembly
Orientation angled
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Shell Material
Cable diameter
Orientation
Version
Assembly
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable diameter
Orientation
Version
Assembly
Contact connection
TE Connectivity/Raychem CH4724-000
Order No.:
 34P3231
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4724-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 187.35 € *
8 pcs.
187.3536 €
16 pcs.
183.6051 €
Cadmium
7.2 to 11 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem 551523-000
Order No.:
 34P3232
Manufacturer:
 Raychem
Manufacturer SKU:
 551523-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 223.65 € *
9 pcs.
223.6486 €
aluminum alloy
7.2 to 11 mm
straight
adapter
cable assembly
cable connection
TE Connectivity/Raychem CH4726-000
Order No.:
 34P3236
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4726-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 204.73 € *
8 pcs.
204.7276 €
16 pcs.
200.6340 €
Cadmium
15.8 to 29 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem CM4496-000
Order No.:
 34P3234
Manufacturer:
 Raychem
Manufacturer SKU:
 CM4496-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 275.39 € *
8 pcs.
275.3898 €
Cadmium
10 to 21 mm
angled
adapter
cable assembly
cable connection
TE Connectivity/Raychem CH4725-000
Order No.:
 34P3233
Manufacturer:
 Raychem
Manufacturer SKU:
 CH4725-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 622.97 € *
20 pcs.
622.965 €
Cadmium
8.5 to 17 mm
angled
adapter
cable assembly
cable connection