CR2430 MFR CU | RENATA
Lithium-button cell, CR2430, 3 V, 300 mAh
Unit Price (€ / pc.)
1.8683 € *
Available: 53 pcs.
Leadtime: 3 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium button cells, type Renata CR.
Technical specifications
Connection | surface contact | |
Usage | industrial applications | |
diameter | 24.5 mm | |
Height | 3 mm | |
IEC designation | CR2430 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 300 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |