630 203 5 | Rennsteig Werkzeuge

Crimping die for Crimp terminals, 50 mm², 630 203 5

Order No.: 20L6467
EAN: 4049002004919
MPN:
630 203 5
R630 203 5
Series: 630
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
122.9627 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
122.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.9627 €

Hexagonal Die Set, 630 203 5, Rennsteig Werkzeuge

Hexagonal crimping insert for Cu according to DIN 46 235 and Al according to DIN 46 329, crimping insert K 10 / K 14-7, Cu 25 + 50mm², Al 16 + 35mm², for APZ 50 and HPZ 50.1

      Technical specifications
      Crimping Range (mm²) 50 mm²
      Suitable for Crimp terminals
      Logistics
      Country of origin DE
      Customs tariff number 82079091
      Compliance
      RoHS conform not_relevant
      Date of RoHS guidelines 3/31/15
      SVHC free Yes
      Variations
      Crimping Range (mm²)
      Suitable for
      1 item in 13 variations
      *incl. VAT plus shipping costs
      Item description
      Total
      Price list
      Crimping Range (mm²)
      Suitable for
      Crimping die for cable lug, 25 mm², 630 310 5
      Order No.:
       20L6474
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       630 310 5
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 170.90 € *
      1 pcs.
      170.8959 €
      25 mm²
      cable lug
      Crimping die for cable lug, 16 mm², 630 309 5
      Order No.:
       20L6473
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       630 309 5
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 170.90 € *
      1 pcs.
      170.8959 €
      16 mm²
      cable lug
      Crimping die for cable lug, 10 mm², 630 308 5
      Order No.:
       20L6472
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       630 308 5
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 170.90 € *
      1 pcs.
      170.8959 €
      10 mm²
      cable lug
      Crimping die for cable lug, 6 mm², 630 307 5
      Order No.:
       20L6471
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       630 307 5
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 170.90 € *
      1 pcs.
      170.8959 €
      6 mm²
      cable lug