633 102 3 | Rennsteig Werkzeuge

Crimping die for Cable lugs and connectors, 25-50 mm², 633 102 3

Order No.: 20L6499
EAN: 4049002027710
MPN:
633 102 3
R633 102 3
Series: 633
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
127.9369 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
127.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.9369 €

Hexagonal Die Set, 633 102 3, Rennsteig Werkzeuge

Hexagonal double crimping die, for Al compression cable lugs and connectors DIN 46329

      Technical specifications
      Crimping Range (mm²) 25-50 mm²
      Suitable for Cable lugs and connectors
      Logistics
      Country of origin DE
      Customs tariff number 82079091
      Compliance
      RoHS conform not_relevant
      Date of RoHS guidelines 3/31/15
      SVHC free Yes
      Variations
      Crimping Range (mm²)
      Suitable for
      1 item in 20 variations
      *incl. VAT plus shipping costs
      Item description
      Total
      Price list
      Crimping Range (mm²)
      Suitable for
      Crimping die for cable lug, 70 mm², 633 405 3
      Order No.:
       20L6516
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       633 405 3
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 98.48 € *
      1 pcs.
      98.4844 €
      70 mm²
      cable lug
      Crimping die for cable lug, 70 mm², 633 406 3
      Order No.:
       20L6517
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       633 406 3
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 98.48 € *
      1 pcs.
      98.4844 €
      70 mm²
      cable lug
      Crimping die for cable lug, 50 mm², 633 402 3
      Order No.:
       20L6513
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       633 402 3
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 143.89 € *
      1 pcs.
      143.8948 €
      50 mm²
      cable lug
      Crimping die for cable lug, 50 mm², 633 403 3
      Order No.:
       20L6514
      Manufacturer:
       Rennsteig Werkzeuge
      Manufacturer SKU:
       633 403 3
      Available: 0 pcs. Leadtime: 2 Weeks **
      Total Price: 98.48 € *
      1 pcs.
      98.4844 €
      50 mm²
      cable lug