634 603 3 | Rennsteig Werkzeuge

Crimping die for Cable lugs and connectors, 16 mm², 634 603 3

Order No.: 20L6537
EAN: 4049002028151
MPN:
634 603 3
R634 603 3
Series: 634
Rennsteig Werkzeuge
default L
Image may differ
Unit Price (€ / pc.)
85.68 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
85.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.68 €

Indent-Die Set, 634 603 3, Rennsteig Werkzeuge

Mandrel crimp inserts for crimp cable lugs and connectors DIN: 46234, 46341, VG: 88 710, 88 708 as crimp insert always choose die and punch, DIN 16, 16mm², Made in Germany

Technical specifications
Crimping Range (mm²) 16 mm²
Suitable for Cable lugs and connectors
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Crimping Range (mm²)
Suitable for
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Crimping Range (mm²)
Suitable for