MGM3ST3.3-8-5.5 | Richco
Hexagon spacer bolt, External/Internal Thread, M3, 8 mm, steel
Order No.: 18H1170
EAN: 4099889490886
MPN:
MGM3ST3.3-8-5.5
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Self-tapping hexagonal spacer bolts, galvanized steel, type Essentra Components/Richco HTSMG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, M 3 inner thread (width across flats 5.5), type HTSMG-ST3.3.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 3.2 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 8 mm | |
Thread size | M3 | |
Inner diameter | 3 mm | |
Internal thread length | 5 mm | |
Length | 14 mm | |
Material | steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |