1317.5000P24 | Rohde & Schwarz

4-channel Hand-held oscilloscope 1317.5000P24, 200 MHz, 5 GSa/s, 7" TFT, 1.75 ns

Order No.: 20K7074
EAN: 4250138104415
MPN:
1317.5000P24
RTH1024
Series: Scope Rider RTH
Rohde & Schwarz
default L
Image may differ
Unit Price (€ / pc.)
7,009.10 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7,009.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,009.10 €

Oscilloscope, RTH1024, Rohde & Schwarz

RTH Handheld Oscilloscope, 200 MHz, 4 Channels

Technical specifications
Sample Rate 5 GSa/s
Rise time 1.75 s
Number of channels 4
Display 7" TFT
Version Hand-held oscilloscope
Bandwidth 200 MHz
Width 201 mm
Weight 2.4 kg
Height 293 mm
Category Cat II, Cat III, Cat IV
Length 74 mm
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
1 item in 5 variations
*incl. VAT plus shipping costs