1333.1005P32 | Rohde & Schwarz

2-channel oscilloscope 1333.1005P32, 300 MHz, 2.5 GSa/s, 10.1'' color display, 5 ns

Order No.: 20K7175
EAN: 4250138105252
MPN:
1333.1005P32
RTB2K-302 (RTB2002 + RTB-B223)
Series: RTB2000
Rohde & Schwarz
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
4,664.80 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,664.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,664.80 €

Oscilloscope, 1333.1005P32, Rohde & Schwarz

Premium 2 channel oscilloscope with 300 MHz Bandwidth, 2.5 GSa/s sample rate, 10 Bit A/D converter, 20 Mpts memory depth and a 25.7 cm touchdisplay (1280x800 pixel). Upgradable to a MSO with a 16 channel logic analyzer, 1 channel waveform generator and pattern generator.

Technical specifications
Sample Rate 2.5 GSa/s
Rise time 5 s
Number of channels 2
Display 10.1'' color display
Version oscilloscope
Bandwidth 300 MHz
Width 390 mm
Weight 2.5 kg
Height 220 mm
Category Cat II, Cat III, Cat IV
Length 152 mm
Logistics
Country of origin CZ
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
1 item in 4 variations
*incl. VAT plus shipping costs