1328.6660P03 | Rohde & Schwarz
Spectrum Analyser, Bench, FPC Series, 5kHz to 3GHz, 178 mm, 396 mm, 147 mm
Unit Price (€ / pc.)
4,331.60 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Spectrum analyzer, 1328.6660P03, Rohde & Schwarz
Outstanding quality and innovation does not have to come with a high price tag. The R&S®FPC spectrum analyzer provides unexpected performance at a budget-friendly price. It is engineered in Germany and designed to the same quality standards as highend instruments.
Features
- 10.1" WXGA (1366 × 768 pixel) display – largest and highest resolution in class
- Tracking generator and independent CW signal generator
Technical specifications
Number of channels | 1 | |
Display | WXGA-LCD | |
Bandwidth | 3 GHz | |
Interfaces | LAN/USB |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90304000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |