1328.6683.03 | Rohde & Schwarz

Option, frequency upgrade 2 GHz to 3 GHz for spectrum analyzer FPC1000/FPC1500, 1328.6683.03

Order No.: 20K7198
EAN: 4250138105757
MPN:
1328.6683.03
FPC-B3
Series: FPC
Rohde & Schwarz
Image not available
Image may differ
Unit Price (€ / pc.)
1,190.00 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,190.00 €

Option, 1328.6683.03, Rohde & Schwarz

Rohde & Schwarz R&S® FPC-B3 Spectrum Analyzer Frequency Upgrade from 2GHz to 3GHz for FPC1000 and FPC1500

Technical specifications
Version frequency upgrade 2 GHz to 3 GHz
Suitable for spectrum analyzer FPC1000/FPC1500
Accessory Type option
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Suitable for
Accessory Type
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Accessory Type