1335.7281.03 | Rohde & Schwarz

Option, mixed signal extension for models without MSO functionality, 250 MHz for R&S RTC1002 oscilloscopes, 1335.7281.03

Order No.: 20K7223
EAN: 4099891478438
MPN:
1335.7281.03
Series: RTC1000
Rohde & Schwarz
default L
Image may differ
Unit Price (€ / pc.)
595.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
595.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
595.00 €

Mixed Signal Option, 1335728103, Rohde & Schwarz

The R&S®B1 MSO options turns Rohde & Schwarz oscilloscopes into fast, precise and easy-to-use mixed signal oscilloscopes (MSO). Mixed signal oscilloscopes are hybrid test instruments that combine the measurement capabilities of digital oscilloscopes with the analysis capabilities of logic analyzers.

Features

  • Easy upgrade of any Rohde & Schwarz oscilloscope to an MSO
  • Precision measurement: up to 5 Gsample/s sampling rate
  • Deep memory: acquire long signal sequences
  • Comprehensive processing and analysis functions
Technical specifications
Version mixed signal extension for models without MSO functionality, 250 MHz
Suitable for R&S RTC1002 oscilloscopes
Accessory Type option
Logistics
Country of origin CZ
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Accessory Type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Option for R&S RTC1002 oscilloscopes, 1335.7298.03
Order No.:
 20K7224
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1335.7298.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 238.00 € *
1 pcs.
238.00 €
Signalformengenerator
option
R&S RTC1002 oscilloscopes