520 2550 | ROKA
DC panel-mount switched socket, 6.6 mm, 1.9 mm
Order No.: 40F140
EAN: 4099889874495
MPN:
520 2550
Unit Price (€ / pc.)
1.5708 € *
Available: 1,911 pcs.
Leadtime: 10 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4518 €
100 pcs.
1.3328 €
500 pcs.
1.2614 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply chassis sockets for PCB mounting, type 520.
2-pole, NC contact, black plastic housing; Rated voltage: 34 VDC. Current rating: 3.0 A. Type 520 2580 with enhanced contact reliability through additional spring
Technical attributes (type, center pin diameter CP): 520 2550, CP 1.9 mm
Technical specifications
Connection | solder connection | |
Version | panel socket | |
Outer diameter | 6.6 mm | |
Colour | black | |
Inner diameter | 1.9 mm | |
Assembly | PCB mounting | |
Rated voltage | 34 V | |
Rated current | 3 A | |
With bend protection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |