100110320 | Rose
Mounting plate for 04.101606
Order No.: 80H1100
EAN: 4099891570477
MPN:
100110320
Unit Price (€ / pc.)
17.7191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.72 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7191 €
5 pcs.
16.8266 €
10 pcs.
15.9817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, 100110320, Rose
Mounting plate for 04.101606.
Technical specifications
Version | mounting plate | |
Design | rectangular | |
Type of mounting | screw | |
Drilling distance | 116 mm | |
Width | 87.5 mm | |
Colour | metal | |
Height | 2 mm | |
Length | 126 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |