100614560 | Rose
DIN rail 35/7,5 for 01.181810
Order No.: 80H1156
EAN: 4099891570972
MPN:
100614560
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
5 pcs.
8.9012 €
10 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, 100614560, Rose
DIN rail 35/7,5 for 01.181810.
Technical specifications
Version | mounting rail TS 35/7.5 for 01.181810 | |
Height | 35 mm | |
Material | steel | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |