029130000 | Rose

Poylamide/PVC handheld enclosure, (L x W x H) 191 x 440 x 76 mm, yellow/black (RAL 1003), IP65, 029130000

Order No.: 50H558
EAN: 4099889515763
MPN:
029130000
Series: PILOT
Rose
default L
Image may differ
Unit Price (€ / pc.)
375.7306 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
375.73 € *
Price list
Quantity
Price per unit*
1 pcs.
375.7306 €
5 pcs.
338.0195 €
10 pcs.
300.3322 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable console, type Rose Pilot 50 / 29.13 00 00

For measuring and control/automation technology, variable length through profile technology.

Material: polyamide 6/PVC

Degree of protection: IP 65

Impact resistance: min. 5.0 Joule (DIN 50014)

Combustibility of end caps: HB/UL 94

Color of end caps: rapeseed yellow

PVC profiles: black

Thermal resistance: - 20 °C to +70 °C

Outer dimensions (W x L x H)): 191 x 440 x 76 mm

Technical specifications
Width 440 mm
Colour yellow/black
Height 76 mm
Length 191 mm
Material poylamide/PVC
RAL number 1003
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Length
Height
Colour
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs