292150000 | Rose
Polystyrene enclosure, (L x W x H) 105 x 85 x 266 mm, yellow (RAL 1021), IP65, 292150000
Unit Price (€ / pc.)
102.6018 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
102.60 € *
Price list
Quantity
Price per unit*
1 pcs.
102.6018 €
5 pcs.
97.4729 €
10 pcs.
92.5939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handheld enclosure, 292150000, Rose
Features
- Polyamide hand enclosure for automation and control engineering
- Execution with handle and integrated cable entry
- Large installation space
Technical specifications
Width | 85 mm | |
Colour | yellow | |
Height | 266 mm | |
Length | 105 mm | |
Material | polystyrene | |
RAL number | 1021 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |