DRE106S0EG30RRDAP | SAMXON

Double-layer capacitor, 10 F, 2.5 V, ±20%

Order No.: 10D266
EAN: 4099879881984
MPN:
DRE106S0EG30RRDAP
DRE 10F / 2.5V
Series: DRE
SAMXON
default L
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 365 pcs.
Next delivery: 200 pcs. on 2024-06-13
Leadtime: On Request **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
1.8802 €
50 pcs.
1.6422 €
250 pcs.
1.4280 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-layer capacitors, type Samxon DRE.

Suitable for rapid charge and discharge

Technical specifications
Design radial
diameter 10 mm
ESR (Equivalent Series Resistance) 110 mΩ
Height 30 mm
Capacity 10 F
Length 30 mm
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (DC) 2.5 V
Grid 5 mm
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Height
Capacity
Design
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Height
Capacity
Design
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
Double-layer capacitor, 1 F, 2.5 V, ±20%
Order No.:
 10D260
Manufacturer:
 SAMXON
Manufacturer SKU:
 DRE105S0EF12RRDAP
Available: 337 pcs. Leadtime: On Request **
Total Price: 5.00 € *
10 pcs.
0.4998 €
50 pcs.
0.4522 €
250 pcs.
0.4046 €
1000 pcs.
0.3689 €
2000 pcs.
0.3451 €
8 mm
12 mm
3.5 mm
12 mm
1 F
radial
±20 %
-25 °C
2.5 V
70 °C
Double-layer capacitor, 10 F, 2.5 V, ±20%
Order No.:
 10D266
Manufacturer:
 SAMXON
Manufacturer SKU:
 DRE106S0EG30RRDAP
Available: 365 pcs. Leadtime: On Request ** Next delivery: 200 pcs. on 2024-06-13
Total Price: 3.01 € *
1 pcs.
3.0107 €
10 pcs.
1.8802 €
50 pcs.
1.6422 €
250 pcs.
1.4280 €
1000 pcs.
1.2495 €
10 mm
30 mm
5 mm
30 mm
10 F
radial
±20 %
-25 °C
2.5 V
70 °C