083.09-9-U | Schlemmer
Warning sign, text: "Hochspannung Lebensgefahr", (W) 32 mm, plastic, 083.09-9-U
Order No.: 16L2670
EAN: 4099891424541
MPN:
083.09-9-U
Unit Price (€ / pck.)
14.9940 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pck.
14.9940 €
10 pck.
13.1971 €
50 pck.
12.2927 €
150 pck.
11.7572 €
500 pck.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive plastic signs, type 083.09-9.
Symbol for Electricity Hazard with auxiliary text (Hochspannung Lebensgefahr), suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8,0 °C.
Type: 083.09-9-U, 32 x 65 mm, sheet with 15 items
Technical specifications
Number of labels | 15 | |
Type of labeling | text: "Hochspannung Lebensgefahr" | |
Version | warning sign | |
Width | 32 mm | |
Operational temperature | -30 °C to 70 °C | |
Colour | yellow/black/white | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |