NSYAEDH40TB | Schneider Electric

Hinges for cover depth v. 40mm. In thermoplastic PC with screws.

Order No.: 02P0239
EAN: 3606480166419
MPN:
NSYAEDH40TB
Series: Thalassa TBP
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1638 €

Hinges, NSYAEDH40TB, Schneider Electric

Hinges, for cover-depth 40 mm. In thermoplastic PC with screws. For enclosure Thalassa TBS.

Technical specifications
Version hinge
Material thermoplastic
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Material
Version
1 item in 2 variations
*incl. VAT plus shipping costs