NSYMM64 | Schneider Electric
Simple mounting plate for enclosures, H600xW400mmin galvanised steel
Plain mounting plate, NSYMM64, Schneider Electric
Plain mounting plate for Spacial CRN, S3D, S3X, PLM. For enclosures H is 600 x W is 400 mm. Multi-purpose mounting accessory. Step slide mounting location or direct fixing on backstuds (M8 screws). 90 Kg permissible load, galvanised steel set of 1. Reversible dimensions is can be installed in enclosure with inverted dimensions.
Version | mounting plate | |
Width | 350 mm | |
Colour | silver | |
Height | 550 mm | |
Material | galvanized steel |
Country of origin | FR |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |